Siemens Motor Accessory, G120P Series

Bulk discount available

Subtotal (1 unit)*

£189.16

(exc. VAT)

£226.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£189.16
5 +£177.81

*price indicative

RS Stock No.:
632-812
Mfr. Part No.:
G120P-IOP-2-BT / 6SL3255-6AA00-4JA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motor Accessory

Series

G120P

IP Rating

IP20, IP55

COO (Country of Origin):
GB
The Siemens Intelligent operator panel designed for the G120P drive system. It provides intuitive control and diagnostics, making it easier to configure, monitor, and troubleshoot drive parameters directly at the device. It’s a smart interface that enhances usability and reduces setup time, especially useful in HVAC and pump applications.

Compact dimensions

RoHS compliant

CE and UKCA compliant

Related links