Schneider Electric Power Module, 200 kW, 3 Phase, 500 → 690, 215 A, Altivar Series

Subtotal (1 unit)*

£8,170.95

(exc. VAT)

£9,805.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8,170.95

*price indicative

RS Stock No.:
578-309
Mfr. Part No.:
APM1A0C20Y6RH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

200 kW

Phase

3

Supply Voltage

500 → 690

Current Rating

215 A

For Use With

Power Supply

Series

Altivar

COO (Country of Origin):
CN

74HC Family Logic Gates, Texas Instruments


Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

The Schneider Electric Standard Power Module is modular and rated for 110 to 200 kW with a voltage range of 500 to 690 V.

Cabinet mount
3 phases


74HC Family

Related links