Omron Inverter Drive, 2.1 kW, AX-REM Series
- RS Stock No.:
- 402-734
- Mfr. Part No.:
- AX-REM02K1017-IE
- Brand:
- Omron
Subtotal (1 unit)*
£476.20
(exc. VAT)
£571.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £476.20 |
*price indicative
- RS Stock No.:
- 402-734
- Mfr. Part No.:
- AX-REM02K1017-IE
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 2.1 kW | |
| Series | AX-REM | |
| For Use With | MX2-EV2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 2.1 kW | ||
Series AX-REM | ||
For Use With MX2-EV2 | ||
- COO (Country of Origin):
- IT
The Omron Braking resistor work at 17 ohm and 2100 W nominal power. It is compact and efficient, measuring 240 mm in height, 100 mm in depth, and 310 mm in width. It is designed to effectively absorb and dissipate energy during braking, ensuring stable operation of the drive system.
RoHS CE and cULus compliant
Related links
- Omron Inverter Drive AX-REM Series
- Omron Inverter Drive AX-REM Series
- Omron Inverter Drive AX-REM Series
- Omron Braking Resistor for Use with Drive, 2.1 kW
- Omron Inverter Drive 3 Phase 53 A, AX-FIR Series
- Omron Variable Speed Drive 400 V ac AX-RC Series
- Omron Variable Speed Drive 1 Phase 20 A, AX-RAI Series
- Siemens Inverter Drive 3 Phase 2.1 A, G120X Series
