RS Better World

Omron Inverter Drive, 1.9 kW, AX-REM Series

Subtotal (1 unit)*

£295.22

(exc. VAT)

£354.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£295.22

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
402-733
Mfr. Part No.:
AX-REM01K9017-IE
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Inverter Drive

Power Rating

1.9kW

Series

AX-REM

Overall Length

365mm

Standards/Approvals

RoHS, CE, ISO13849-1, cULus

Overall Width

105mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

73mm

COO (Country of Origin):
IT
The Omron Braking resistor work at 17 ohm and 1900 W nominal power. It is compact and efficient, measuring 36 mm in height, 27 mm in depth, and 105 mm in width. It is designed to effectively absorb and dissipate energy during braking, ensuring stable operation of the drive system.

RoHS CE and cULus compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy