RS Better World
Omron Inverter Drive, 900 W, AX-REM Series
- RS Stock No.:
- 402-735
- Mfr. Part No.:
- AX-REM00K9017-IE
- Brand:
- Omron
Subtotal (1 unit)*
£127.56
(exc. VAT)
£153.07
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 402-735
- Mfr. Part No.:
- AX-REM00K9017-IE
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Inverter Drive | |
| Power Rating | 900W | |
| Series | AX-REM | |
| Overall Length | 200mm | |
| Standards/Approvals | CE, RoHS, cULus, ISO13849-1 | |
| Overall Width | 100mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 61mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Inverter Drive | ||
Power Rating 900W | ||
Series AX-REM | ||
Overall Length 200mm | ||
Standards/Approvals CE, RoHS, cULus, ISO13849-1 | ||
Overall Width 100mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 61mm | ||
- COO (Country of Origin):
- IT
The Omron Braking resistor work at 17 ohm and 900 W nominal power. It is compact and efficient, measuring 100 mm in height, 73 mm in depth, and 200 mm in width. It is designed to effectively absorb and dissipate energy during braking, ensuring stable operation of the drive system.
RoHS CE and cULus compliant
Related links
- Omron Inverter Drive AX-REM Series
- Omron Inverter Drive AX-REM Series
- Omron Inverter Drive AX-REM Series
- Omron Variable Speed Drive 3 Phase, AX-RC Series 2 A
- Omron Inverter Drive 3 Phase, AX-FIR Series 400V ac 53 A
- Omron Variable Speed Drive 3 Phase, AX-RAO Series 400V ac
- Omron Variable Speed Drive 3 Phase, AX-RC Series 400V ac 6.9 A
- Omron Variable Speed Drive 3 Phase, AX-RC Series 16.7 A
