Schneider Electric Inverter Drive, 30 kW, 3 Phase, Altivar Series 240V 117.6 A
- RS Stock No.:
- 341-004
- Mfr. Part No.:
- ATV930D37Y6428
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£8,105.93
(exc. VAT)
£9,727.12
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | £8,105.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 341-004
- Mfr. Part No.:
- ATV930D37Y6428
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 30kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 117.6A | |
| Series | Altivar | |
| Mount Type | Wall | |
| Overall Length | 673mm | |
| IP Rating | IP21 | |
| Output Frequency | 599Hz | |
| Minimum Supply Voltage | 240V | |
| Maximum Supply Voltage | 240V | |
| Compatible Motor Type | Asynchronous Motor, Synchronous | |
| Drive Type | Variable Speed | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 226mm | |
| Standards/Approvals | CEI 61000-3-12, CE, CEI 13849-1, CEI 60721-3, CEI 61508, CEI 61800-3, UL 508C, CEI 61800-5-1 | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 274mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 30kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 117.6A | ||
Series Altivar | ||
Mount Type Wall | ||
Overall Length 673mm | ||
IP Rating IP21 | ||
Output Frequency 599Hz | ||
Minimum Supply Voltage 240V | ||
Maximum Supply Voltage 240V | ||
Compatible Motor Type Asynchronous Motor, Synchronous | ||
Drive Type Variable Speed | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 226mm | ||
Standards/Approvals CEI 61000-3-12, CE, CEI 13849-1, CEI 60721-3, CEI 61508, CEI 61800-3, UL 508C, CEI 61800-5-1 | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 274mm | ||
- COO (Country of Origin):
- IN
Related links
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 240V 54 A
- Schneider Electric Inverter Drive 1 Phase, Altivar Series 240V 7.5 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 45.9 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 61.5 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 74.5 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 66.2 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 240V 17.5 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 240V 27.5 A
