Schneider Electric Variable Speed Drive, 5.5 kW, 3 Phase, Altivar Series 240V 27.5 A
- RS Stock No.:
- 438-959
- Mfr. Part No.:
- ATV320U55M3C412
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,812.60
(exc. VAT)
£2,175.12
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | £1,812.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 438-959
- Mfr. Part No.:
- ATV320U55M3C412
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 5.5kW | |
| Product Type | Variable Speed Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 27.5A | |
| Series | Altivar | |
| Mount Type | Wall | |
| IP Rating | IP20 | |
| Overall Length | 9.1in | |
| Output Frequency | 0.599kHz | |
| Minimum Supply Voltage | 200V | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -10°C | |
| Compatible Motor Type | Asynchronous, Synchronous | |
| Drive Type | Variable Speed | |
| Maximum Operating Temperature | 140°F | |
| Standards/Approvals | UR, CE, IEC 61800-5-1, RCM, UKCA | |
| Overall Width | 5.9in | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 7.008in | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 5.5kW | ||
Product Type Variable Speed Drive | ||
Number of Phases 3 | ||
Maximum Output Current 27.5A | ||
Series Altivar | ||
Mount Type Wall | ||
IP Rating IP20 | ||
Overall Length 9.1in | ||
Output Frequency 0.599kHz | ||
Minimum Supply Voltage 200V | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -10°C | ||
Compatible Motor Type Asynchronous, Synchronous | ||
Drive Type Variable Speed | ||
Maximum Operating Temperature 140°F | ||
Standards/Approvals UR, CE, IEC 61800-5-1, RCM, UKCA | ||
Overall Width 5.9in | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 7.008in | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 400V ac 12.7 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 400V ac 10.4 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 400V ac 14.3 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 12.7 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 9.3 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 230V ac 25.4 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 500V ac 14.3 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 500V 21.5 A
