Schneider Electric Variable Speed Drive, 4 kW, 3 Phase, 200 → 240 V, 23.8 A, Altivar Series
- RS Stock No.:
- 438-912
- Mfr. Part No.:
- ATV320U40M3C412
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,480.60
(exc. VAT)
£1,776.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,480.60 |
*price indicative
- RS Stock No.:
- 438-912
- Mfr. Part No.:
- ATV320U40M3C412
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 4 kW | |
| Phase | 3 | |
| Supply Voltage | 200 → 240 V | |
| Current Rating | 23.8 A | |
| For Use With | Altivar Solar | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 4 kW | ||
Phase 3 | ||
Supply Voltage 200 → 240 V | ||
Current Rating 23.8 A | ||
For Use With Altivar Solar | ||
Series Altivar | ||
- COO (Country of Origin):
- ID
The Schneider Electric Variable speed drive designed for 4.0kW motor power with 200 to 240V three-phase operation. It features compact wall mounting, Modbus serial and CANopen communication, and is optimized for pumping applications.
IP20 protection
Overvoltage category II
Overvoltage category II
Related links
- Schneider Electric Variable Speed Drive 1 Phase 10 A, Altivar Series
- Schneider Electric Variable Speed Drive 1 Phase 3.4 A, Altivar Series
- Schneider Electric Variable Speed Drive 1 Phase 24 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 7.5 A, Altivar Series
- Schneider Electric Variable Speed Drive 1 Phase 24 A, Altivar Series
- Schneider Electric Variable Speed Drive 1 Phase 7.9 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 7.5 A, Altivar Series
- Schneider Electric Variable Speed Drive 1 Phase 2.4 A, Altivar Series
