RS Better World

Eaton Variable Speed Drive, 750 W, 1 Phase, VFD DC1 Series 240V ac 4.3 A

Subtotal (1 unit)*

£569.02

(exc. VAT)

£682.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£569.02

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
252-066
Mfr. Part No.:
199402 DC1-124D3FN-A6SOE1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Variable Speed Drive

Power Rating

750W

Number of Phases

1

Maximum Output Current

4.3A

Current Rating

4.3A

Series

VFD DC1

Mount Type

Vertical

Overall Length

162mm

IP Rating

IP66

Output Frequency

500Hz

Minimum Supply Voltage

200V ac

Maximum Supply Voltage

240V ac

Drive Type

Variable Frequency Drive (VFD)

Minimum Operating Temperature

-20°C

Compatible Motor Type

Asynchronous Motor

Maximum Operating Temperature

40°C

Standards/Approvals

cUL, CE, UL

Overall Width

161mm

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

162mm

COO (Country of Origin):
GB

Eaton Variable Speed Drive, 0.75kW Power, 4.3A Current - 199402 DC1-124D3FN-A6SOE1


This variable speed drive provides controlled speed and torque for single-phase to three-phase motor applications in demanding environments. It accepts 200 to 240 V AC supply and converts to a 3-phase output to drive asynchronous motors, supporting a wide frequency range for precision control. The unit is housed to IP66/NEMA 4X environmental protection and is designed for vertical mounting in industrial settings where moisture, dust or UV exposure is present.

Features and Benefits:


• 500 Hz maximum output frequency enables high-speed motor applications
• 4.3 A nominal current allows operation with 0.75 kW motors
• IP66 degree of protection permits outdoor and wash‑down environments
• 200 to 240 V AC supply range supports common single-phase mains
• 97% efficiency reduces energy losses during continuous duty

Applications


• Used with three-phase asynchronous motor conversions
• Suitable for variable-speed pumps in harsh environments
• Can be used for conveyor drive control in factories
• Used for system retrofits where space is limited

What ambient temperatures can it operate within?


It operates between -20 °C and 40 °C ambient Air temperatures.

How does it handle electromagnetic compatibility requirements?


It includes an internal radio interference suppression filter and supports C1 to C3 emission categories with optional external filters.

What mounting orientation is required for installation?


It must be mounted vertically as specified for correct cooling and mechanical function.

What communications options are available for integration?


Built‑in CANopen and Modbus RTU with an RS‑485 physical Interface are provided.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy