RS Better World

Eaton Variable Speed Drive, 30 kW, 3 Phase, SPX Series 690V ac 34 A

Subtotal (1 unit)*

£8,017.59

(exc. VAT)

£9,621.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8,017.59

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
244-631
Mfr. Part No.:
129591 SPX030A2-5A4B1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Variable Speed Drive

Power Rating

30kW

Number of Phases

3

Maximum Output Current

34A

Series

SPX

Mount Type

Vertical

IP Rating

IP54

Overall Length

640mm

Minimum Supply Voltage

525V ac

Output Frequency

320Hz

Maximum Supply Voltage

690V ac

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

AC Motor

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Overall Width

257mm

Standards/Approvals

UL 508C, IEC/EN 61800-3

Better World Product

Yes

Better World Claim

Saves Energy

RoHS Status: Exempt

COO (Country of Origin):
FI
The Eaton variable frequency drive from Eaton is designed to optimise motor control while enhancing energy efficiency and operational performance. Featuring a robust design that meets the demands of industrial applications, this drive effectively manages power distribution to deliver precise speed and torque control. With an IP54 rating for protection against dust and water ingress, the drive is suitable for various environments and applications. It integrates advanced technologies like sensorless vector control and offers extensive communication options, making it a versatile component in modern automation systems. Equipped with an intuitive OLED display, users can easily monitor and adjust settings for optimal performance, facilitating better maintenance and operational transparency. This drive is ideal for users looking to achieve performance improvements and lower operational costs in their applications.

IP54 protection ensures longevity in harsh environments

Sensorless vector control enhances motor efficiency and performance

Intuitive OLED display simplifies monitoring and programming

Flexible communication interfaces support various automation protocols

Designed for easy integration into existing systems

Extensive certifications enhance reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy