Eaton Variable Speed Drive, 200 kW, 3 Phase, 380 → 500 V ac, 460 A, SPX Series
- RS Stock No.:
- 230-089
- Mfr. Part No.:
- 125412 SPX300A0-4A2N1
- Brand:
- Eaton
Subtotal (1 unit)*
£24,661.56
(exc. VAT)
£29,593.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24,661.56 |
*price indicative
- RS Stock No.:
- 230-089
- Mfr. Part No.:
- 125412 SPX300A0-4A2N1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 200 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 500 V ac | |
| Current Rating | 460 A | |
| For Use With | AC Motors | |
| Series | SPX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 200 kW | ||
Phase 3 | ||
Supply Voltage 380 → 500 V ac | ||
Current Rating 460 A | ||
For Use With AC Motors | ||
Series SPX | ||
- COO (Country of Origin):
- FI
The Eaton variable frequency drive is designed to enhance energy efficiency and provide precise control for industrial applications. The Eaton SPX range offers exceptional performance with its advanced sensorless vector control, making it suitable for various motor types. Its robust features, including a compact design and extensive compatibility with multiple communication interfaces, ensure seamless integration into existing systems. The intuitive OLED display facilitates easy operation and monitoring, allowing users to optimise their processes effortlessly. With a strong focus on reliability and safety, this product adheres to rigorous international standards, ensuring consistent performance even under demanding conditions. Built for durability and efficiency, it's the ideal choice for enhancing productivity.
Offers comprehensive protection mechanisms for enhanced safety
Supports multiple communication protocols for versatile integrations
Equipped with an OLED display for user-friendly monitoring
Optimises energy consumption through advanced control strategies
Designed for flexible installation with various mounting options
Robust design ensures durability in challenging environments
Facilitates easy parameterisation with user-friendly interfaces
Supports multiple communication protocols for versatile integrations
Equipped with an OLED display for user-friendly monitoring
Optimises energy consumption through advanced control strategies
Designed for flexible installation with various mounting options
Robust design ensures durability in challenging environments
Facilitates easy parameterisation with user-friendly interfaces
Related links
- Eaton Variable Speed Drive 3 Phase 820 A, SPX Series
- Eaton Variable Speed Drive 3 Phase 1.15 kA, SPX Series
- Eaton Variable Speed Drive 3 Phase 520 A, SPX Series
- Eaton Variable Speed Drive 3 Phase 920 A, SPX Series
- Eaton Variable Speed Drive 3 Phase 650 A, SPX Series
- Eaton Variable Speed Drive 3 Phase 730 A, SPX Series
- Eaton Variable Speed Drive 3 Phase 920 A, SPX Series
- Eaton Variable Speed Drive 3 Phase 1.77 kA, SPX Series


