Eaton Variable Speed Drive, 45 kW, 3 Phase, 525 → 690 V ac, 62 A, SPX Series
- RS Stock No.:
- 243-195
- Mfr. Part No.:
- 129593 SPX050A2-5A4B1
- Brand:
- Eaton
Subtotal (1 unit)*
£10,882.65
(exc. VAT)
£13,059.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10,882.65 |
*price indicative
- RS Stock No.:
- 243-195
- Mfr. Part No.:
- 129593 SPX050A2-5A4B1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 45 kW | |
| Phase | 3 | |
| Supply Voltage | 525 → 690 V ac | |
| Current Rating | 62 A | |
| For Use With | AC Motors | |
| Series | SPX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 45 kW | ||
Phase 3 | ||
Supply Voltage 525 → 690 V ac | ||
Current Rating 62 A | ||
For Use With AC Motors | ||
Series SPX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton SPX Variable Frequency Drive is engineered for dynamic performance in high-demand applications. With a robust design tailored for 600 V AC systems, this drive optimises motor control to enhance efficiency and reduce energy consumption. It supports versatile operating modes, including U/f control and sensorless vector control, ensuring that users can tailor their system's performance to match specific operational requirements. The unit's IP54 rating provides dust and moisture protection, making it suitable for various industrial environments. Additionally, integrated safety features and certification for environmental compliance underline its commitment to quality and reliability. Experience the future of motor control with The Eaton SPX, blending advanced functionality with user-friendly operation for seamless integration into existing systems.
Robust construction offering long-term durability
Real-time performance monitoring for enhanced control
Flexible installation options with vertical mounting
Efficient thermal management to optimise operational performance
Advanced electromagnetic compatibility ensures minimal interference
Multiple communication interfaces available for system integration
Easily parameterisable settings tailored to individual needs
Enhanced safety features comply with international standards
Space-saving design suitable for various applications
Real-time performance monitoring for enhanced control
Flexible installation options with vertical mounting
Efficient thermal management to optimise operational performance
Advanced electromagnetic compatibility ensures minimal interference
Multiple communication interfaces available for system integration
Easily parameterisable settings tailored to individual needs
Enhanced safety features comply with international standards
Space-saving design suitable for various applications
Related links
- Eaton Variable Speed Drive 3 Phase 10 A, SPX Series
- Eaton Variable Speed Drive 3 Phase 34 A, SPX Series
- Eaton Variable Speed Drive 3 Phase 502 A, SPX Series
- Eaton Variable Speed Drive 3 Phase 65 A, DA1 Series
- Eaton Variable Speed Drive 3 Phase 1.77 kA, SPX Series
- Eaton Variable Speed Drive 3 Phase 1.45 kA, SPX Series
- Eaton Variable Speed Drive 3 Phase 820 A, SPX Series
- Eaton Variable Speed Drive 3 Phase 205 A, SPX Series


