Siemens Inverter Drive, 1.5 kW, 3 Phase, 380 → 480 V, 3.6 A, G120X Series
- RS Stock No.:
- 158-622
- Mfr. Part No.:
- 6SL3220-1YE14-1UB0
- Brand:
- Siemens
Subtotal (1 unit)*
£689.58
(exc. VAT)
£827.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £689.58 |
*price indicative
- RS Stock No.:
- 158-622
- Mfr. Part No.:
- 6SL3220-1YE14-1UB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.5 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 3.6 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.5 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 3.6 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Sinamics G120X is a cutting-edge drive solution designed for enhanced performance in a wide range of industrial applications. Built with versatility in mind, it seamlessly integrates into existing systems while ensuring optimal efficiency. Users will appreciate its robust construction and advanced technology, which combine to provide reliable operation under varying conditions. With features supporting sensorless vector control and a high overload capacity, the G120X offers outstanding adaptability and precision. Its compact design, alongside effective airflow management, ensures a minimal footprint without compromising on power or performance. This drive is ideal for those seeking a dependable and high-efficiency solution for their motor control needs.
Designed for reliable operation in demanding environments
Features advanced motor control capabilities for precision
Compact design allows installation in tight spaces
Robust construction ensures longevity with minimal maintenance
Supports various communication protocols for expanded connectivity
Features advanced motor control capabilities for precision
Compact design allows installation in tight spaces
Robust construction ensures longevity with minimal maintenance
Supports various communication protocols for expanded connectivity
Related links
- Siemens Inverter Drive 3 Phase 3.6 A, G120X Series
- Siemens Inverter Drive 3 Phase 3.6 A, SINAMICS G120X Series
- Siemens Inverter Drive 480 V ac SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 36 A, G120X Series
- Siemens Inverter Drive 3 Phase 17 A, G120X Series
- Siemens Inverter Drive 3 Phase 57 A, G120X Series
- Siemens Inverter Drive 3 Phase 198 A, G120X Series
- Siemens Inverter Drive 3 Phase 2.1 A, G120X Series
