Siemens AC Motor Drive, 1.5 kW, 3 Phase, G120X Series 480V 4.8 A
- RS Stock No.:
- 770-394
- Mfr. Part No.:
- 6SL3230-1YE14-1UB0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£785.18
(exc. VAT)
£942.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £785.18 |
*price indicative
- RS Stock No.:
- 770-394
- Mfr. Part No.:
- 6SL3230-1YE14-1UB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 1.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 4.8A | |
| Series | G120X | |
| IP Rating | IP20 | |
| Overall Length | 232mm | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -20°C | |
| Drive Type | AC | |
| Compatible Motor Type | 3 Phase AC Motors | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | UL | |
| Overall Width | 73mm | |
| Overall Depth | 218mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 1.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 4.8A | ||
Series G120X | ||
IP Rating IP20 | ||
Overall Length 232mm | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -20°C | ||
Drive Type AC | ||
Compatible Motor Type 3 Phase AC Motors | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals UL | ||
Overall Width 73mm | ||
Overall Depth 218mm | ||
- COO (Country of Origin):
- GB
The Siemens Three‑phase SINAMICS G120X converter designed for infrastructure applications. Compact FSA size unit supports efficient motor control with integrated communication options and IP20 protection for reliable operation in varied environments.
Rated power is 0.75 kW
Input voltage range is 380 to 480 V AC three‑phase
Degree of protection is IP20 / UL open type
Supported protocols are Modbus RTU, BACnet MS/TP, USS
Ambient operating temperature range is –20 °C to +45 °C
Related links
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 4.8 A
- Siemens Inverter Drive 3 Phase, G120X Series 480 V 4.8 A
- Siemens AC Motor Drive 3 Phase, G120X Series 240V 10 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 3.4 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 277 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 241 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 9.1 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 43 A
