Siemens Inverter Drive, 1.5 kW, 3 Phase, 380 → 480 V, 3.6 A, G120X Series
- RS Stock No.:
- 158-618
- Mfr. Part No.:
- 6SL3220-1YE14-0UP0
- Brand:
- Siemens
Subtotal (1 unit)*
£709.07
(exc. VAT)
£850.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £709.07 |
*price indicative
- RS Stock No.:
- 158-618
- Mfr. Part No.:
- 6SL3220-1YE14-0UP0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.5 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 3.6 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.5 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 3.6 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Sinamics G120X is a cutting-edge drive system designed to deliver superior performance and energy efficiency in industrial applications. Tailored for demanding environments, this drive operates seamlessly within a broad voltage range and is equipped with advanced control techniques for both vector and V/f control. With its robust build, the Sinamics G120X ensures reliability even in harsh conditions. This product excels in versatility, making it suitable for various sectors including manufacturing, packaging, and material handling. Its design incorporates integrated features for enhanced functionality, facilitating smooth operation while reducing installation complexity. Experience optimal performance and enhanced control with the Sinamics G120X, revolutionising how you engineer your systems.
Designed for demanding industrial environments
Incorporates air cooling and fan for heat management
Comprehensive protection against environmental stress
Easy integration into existing systems
Capable of operating under varied conditions
Incorporates air cooling and fan for heat management
Comprehensive protection against environmental stress
Easy integration into existing systems
Capable of operating under varied conditions
Related links
- Siemens Inverter Drive 3 Phase 3.6 A, G120X Series
- Siemens Inverter Drive 3 Phase 3.6 A, SINAMICS G120X Series
- Siemens Inverter Drive 480 V ac SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 6.7 A, G120X Series
- Siemens Inverter Drive 3 Phase 24.5 A, G120X Series
- Siemens Inverter Drive 3 Phase 6.9 A, G120X Series
- Siemens Inverter Drive 3 Phase 42 A, G120X Series
- Siemens Inverter Drive 3 Phase 57 A, G120X Series
