ABB MUL1 Kit

Subtotal (1 unit)*

£47.40

(exc. VAT)

£56.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.40

*price indicative

RS Stock No.:
721-406
Mfr. Part No.:
68566410
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Kit

For Use With

Inverter

Series

MUL1

Standards/Approvals

REACH

COO (Country of Origin):
CN
The ABB NEMA1 kit is designed to provide robust installation accessories for frequency controllers. With a focus on versatility and reliability, this product ensures efficient operation in various environments. Suitable for a myriad of applications, it embodies engineering excellence, catering to the needs of modern electrical machinery. Built with quality and performance in mind, it delivers a combination of superior construction and thoughtful design, making it an optimal choice for both industrial and commercial settings. Its Compact dimensions and lightweight nature further enhance its appeal, ensuring that it seamlessly integrates into any installation framework, all while adhering to strict compliance and categorisation standards.

Constructed for NEMA1 installations, ensuring durability

Global commercial alias provides easy identification

Lightweight design at just 0.783 kg for easy handling

Compact dimensions facilitate compatibility with various equipment

Minimum order quantity set at one piece, making it accessible

Customs tariff number and HS Code for streamlined import processes

REACH compliance date ensures environmental responsibility

Part of a wider range of installation accessories for comprehensive solutions

WEEE compliance clarifies its suitability within ecological frameworks

Designed as an accessory for frequency controllers, enhancing system flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy