Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 721-400
- Mfr. Part No.:
- 68469422
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fieldbus Interface Module | |
| Accessory Type | Kit | |
| For Use With | Inverter | |
| Series | FENA | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fieldbus Interface Module | ||
Accessory Type Kit | ||
For Use With Inverter | ||
Series FENA | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The ABB Ethernet adapter designed to provide seamless connectivity across various protocols including Modbus/TCP, Ethernet/IP, and PROFINET IO. This Compact solution facilitates quick and straightforward integration with a multitude of controllers in industrial environments, thereby enhancing operational efficiency. Its user-friendly design allows for easy plug-in installation, making it a reliable choice for businesses seeking to Streamline their network infrastructure. With a commitment to quality and performance, it is Ideal for those needing a dependable connection point for critical applications.
Flexible plug-in design for easy installation
Supports multiple protocols for broad compatibility
Compact dimensions ensure efficient space utilisation
Lightweight construction facilitates easier handling
Customs tariff number 85049090 for import/export compliance
Minimum order quantity of only 1 piece
Not MADE to order, ensuring immediate availability
Complies with environmental standards and classifications