ABB 3AXD5 Door Mounting Kit

Subtotal (1 unit)*

£41.54

(exc. VAT)

£49.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.54

*price indicative

RS Stock No.:
707-324
Mfr. Part No.:
3AXD50000010763
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Inverter Accessory

Accessory Type

Door Mounting Kit

For Use With

DPMP-02 and CDPI-01

Series

3AXD5

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The ABB Door mounting kit for the panel is a ready‑made solution designed to simplify installation of ABB drive accessories. It combines the DPMP‑02 and CDPI‑01 components into one package, ensuring secure and reliable mounting directly on the panel door. Built for convenience and durability, it provides a neat integration method that reduces setup time and enhances system

Designed for flush mounting directly on the panel door

Provides stable and secure installation for one drive

Supplied with technical documentation and CAD drawings for easy setup

Ensures compatibility with ABB drive accessories for flexible integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy