Schneider Electric VW3A99BCFAB01 Mounting Kit
- RS Stock No.:
- 871-237
- Mfr. Part No.:
- VW3A99BCFAB01
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£298.20
(exc. VAT)
£357.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £298.20 |
*price indicative
- RS Stock No.:
- 871-237
- Mfr. Part No.:
- VW3A99BCFAB01
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Kit | |
| Product Type | Inverter | |
| For Use With | Altivar Process Modular Power Module | |
| Series | VW3A99BCFAB01 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Kit | ||
Product Type Inverter | ||
For Use With Altivar Process Modular Power Module | ||
Series VW3A99BCFAB01 | ||
- COO (Country of Origin):
- CN
The Schneider Electric mounting kit is designed for seamless integration of power supply modules within industrial cabinets, ensuring reliable operation and optimal space utilisation in demanding environments.
Complies with UL Type 1 and UL Type 12 standards for enhanced safety
Supports a height of 576 mm, width of 436 mm, and depth of 662 mm for efficient fit
Contains a single base fastening kit for straightforward installation
Offers dual protection ratings of IP21 and IP54 for versatile environmental adaptation
Related links
- Schneider Electric VW3A99ACFABM Mounting Kit
- Schneider Electric VW3A99ACFEBN02 Mounting Kit
- Schneider Electric VW3A99ACFCBN01 Mounting Kit
- Schneider Electric VW3A99ACFCBM02 Mounting Kit
- Schneider Electric VW3A99ACFCBM01 Mounting Kit
- Schneider Electric VW3A99ACFEBN01 Mounting Kit
- Schneider Electric Service IND Fan Kit
- Schneider Electric Altivar Air Inlet Module Kit
