Schneider Electric VW3A99ACFCBM01 Mounting Kit
- RS Stock No.:
- 871-232
- Mfr. Part No.:
- VW3A99ACFCBM01
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£281.12
(exc. VAT)
£337.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £281.12 |
*price indicative
- RS Stock No.:
- 871-232
- Mfr. Part No.:
- VW3A99ACFCBM01
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Kit | |
| Product Type | Inverter | |
| For Use With | Altivar Process Modular Power Module | |
| Series | VW3A99ACFCBM01 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Kit | ||
Product Type Inverter | ||
For Use With Altivar Process Modular Power Module | ||
Series VW3A99ACFCBM01 | ||
- COO (Country of Origin):
- CN
The Schneider Electric modular kit offers a comprehensive solution for rack integration, adeptly is designed for standard power modules, ensuring seamless functionality for diverse applications in an industrial environment.
Height of 210.0 mm, width of 410.0 mm, and depth of 735.0 mm for optimal fitting
Weighs 9.0 kg, facilitating straightforward installation and manipulation
Includes one assembly kit, ensuring all necessary components are provided
Packaged conveniently with specific dimensions and weights for easy handling
Related links
- Schneider Electric VW3A99ACFABM Mounting Kit
- Schneider Electric VW3A99ACFEBN02 Mounting Kit
- Schneider Electric VW3A99BCFAB01 Mounting Kit
- Schneider Electric VW3A99ACFCBN01 Mounting Kit
- Schneider Electric VW3A99ACFCBM02 Mounting Kit
- Schneider Electric VW3A99ACFEBN01 Mounting Kit
- ABB 3AXD5 Door Mounting Kit
- Schneider Electric Altivar Mounting Kit
