Finder 48 Series Interface Relay, DIN Rail, 24V dc Coil, DPDT-2 CO, 22.2mA
- RS Stock No.:
- 123-2811
- Distrelec Article No.:
- 301-08-828
- Mfr. Part No.:
- 48.P5.7.024.0050SPA
- Brand:
- Finder
Subtotal (1 unit)*
£18.48
(exc. VAT)
£22.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 132 unit(s) shipping from 06 April 2026
- Plus 108 unit(s) shipping from 06 April 2026
- Plus 50 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.48 |
*price indicative
- RS Stock No.:
- 123-2811
- Distrelec Article No.:
- 301-08-828
- Mfr. Part No.:
- 48.P5.7.024.0050SPA
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | DPDT-2 CO | |
| Mount Type | DIN Rail | |
| Series | 48 | |
| Terminal Type | Push-in | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Coil Current | 22.2mA | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Alloy | |
| Length | 15.8mm | |
| Height | 95.5mm | |
| Width | 75.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Product Type Interface Relay | ||
Contact Configuration DPDT-2 CO | ||
Mount Type DIN Rail | ||
Series 48 | ||
Terminal Type Push-in | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Coil Current 22.2mA | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Alloy | ||
Length 15.8mm | ||
Height 95.5mm | ||
Width 75.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Finder Series 48 Interface Relay, DIN Rail Mount, 2 Poles - 48.P5.7.024.0050SPA
This interface relay is an important component for automation and control systems, providing dependable switching for various applications. Its compact dimensions are 15.8x75.3x95.5mm, and it is capable of handling loads up to 8A. Designed for a coil voltage of 24V DC, it is compatible with a wide range of electronic systems.
Features & Benefits
• DPDT configuration offers enhanced versatility
• Push-in terminal design facilitates installation and maintenance
• Load current rating of 8A caters to diverse applications
• AgNi contact material provides durability
Applications
• Well-suited for building automation systems
• Utilised in control panels for elevators and lifts
• Applicable for electrical distribution panels
• Used in medical and dental equipment
• Employed in hoists and cranes for effective operation
Can it operate in extreme temperatures?
Yes, it performs well from -40°C to +70°C.
Will it handle high voltage applications?
It supports a maximum input voltage of up to 400V AC.
Is it easy to install?
The push-in terminal design allows for straightforward installation.
Related links
- Finder 48 Series Interface Relay 24 V dc Coil 22.2 mA
- Finder 48 Series Interface Relay 24 V dc Coil 22.2 mA
- Finder 48 Series Interface Relay 24 V dc Coil 22.2 mA
- Finder 48 Series Interface Relay 24 V ac Coil 46 mA
- Finder 48 Series Interface Relay 24 V ac Coil 46 mA
- Finder 48 Series Interface Relay 230 V ac Coil 7 mA
- Finder 48 Series Interface Relay 110 V ac Coil 10.1 mA
- Finder 48 Series Interface Relay 12 V dc Coil 41 mA


