Super Rod SRCAMV7.1 22 mm probe Inspection Camera
- RS Stock No.:
- 720-184
- Mfr. Part No.:
- SRCAMV7.1
- Brand:
- Super Rod
Subtotal (1 unit)*
£1,604.27
(exc. VAT)
£1,925.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,604.27 |
*price indicative
- RS Stock No.:
- 720-184
- Mfr. Part No.:
- SRCAMV7.1
- Brand:
- Super Rod
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Inspection Camera | |
| Probe Diameter | 22mm | |
| Sub Type | Monitoring Module | |
| Number of Batteries | 1 | |
| Field of View FOV | 40° | |
| Probe Waterproof Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Inspection Camera | ||
Probe Diameter 22mm | ||
Sub Type Monitoring Module | ||
Number of Batteries 1 | ||
Field of View FOV 40° | ||
Probe Waterproof Rating IP68 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SuperRod Super Cam V7 is an Advanced inspection Camera designed to elevate your video inspection tasks. Purpose-built for both professionals and DIY enthusiasts, this state-of-the-art device enables clear and detailed inspections over impressive distances, thanks to its innovative coiled cable design and high-quality Camera capabilities. Featuring a rugged carry case that houses the Camera head and a built-in monitor, the Super Cam V7 offers the ultimate convenience and portability. Whether you need to inspect pipes, ducting, or hard-to-reach spaces, this product is engineered for efficiency and perfect visibility, providing a reliable solution to your inspection needs.
Recording time limit can be set up to 3 hours via the SETUP menu
The device illuminates the inspection area for clear visibility
A 30-metre cable ensures flexibility in large spaces
Cable diameter is designed for optimised manoeuvrability
The Camera head features a diameter of 22mm for accessing tight spots
Offers a wide viewing angle of 40 degrees for enhanced coverage
IP68 rating ensures the Camera is waterproof and dustproof
Fast charging capability with a charge time of 8-10 hours
Included attachments enhance functionality for various inspection scenarios
Related links
- Super Rod SRCAMV8.1 50 mm probe Inspection Camera, 120 m Probe Length
- Super Rod SRCAMV6.5 40 mm probe Inspection Camera 720 x 1280 pixel Resolution
- Milwaukee 4933480739 10 mm probe Inspection Camera, 1.2 m Probe Length
- Milwaukee 4933480741 10 mm probe Inspection Camera, 3 m Probe Length
- Laserliner 082.262A 5.2 mm probe Inspection Camera 480 x 272 pixel Resolution, LED Illumination
- Laserliner VideoFlex HD Duo 092.980H 7.9 mm probe Inspection Camera 1280 x 720 pixel Resolution, LED
- Laserliner SnakeCamera G3 9 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination
- Bosch 0.601.241.500 8.3 mm probe Inspection Camera 800 x 480 pixel Resolution