Milwaukee 4933480741 10 mm probe Inspection Camera, 3 m Probe Length, 1280 x 720 / 480 x 272 pixels Resolution
- RS Stock No.:
- 264-231
- Mfr. Part No.:
- 4933480741
- Brand:
- Milwaukee
Subtotal (1 unit)*
£239.00
(exc. VAT)
£286.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 57 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £239.00 |
*price indicative
- RS Stock No.:
- 264-231
- Mfr. Part No.:
- 4933480741
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Probe Length | 3m | |
| Product Type | Inspection Camera | |
| Probe Diameter | 10mm | |
| Screen Resolution | 1280 x 720 / 480 x 272 pixels | |
| Battery Type | Lithium-ion | |
| Field of View FOV | 360° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Probe Length 3m | ||
Product Type Inspection Camera | ||
Probe Diameter 10mm | ||
Screen Resolution 1280 x 720 / 480 x 272 pixels | ||
Battery Type Lithium-ion | ||
Field of View FOV 360° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Inspection Camera, 3000mm Probe Length, 10mm Probe Diameter - 4933480741
This Milwaukee inspection camera is designed for industrial use, featuring a 3000mm probe length and a slender 10mm probe diameter. The camera boasts a resolution of 720p, delivering high-quality images for detailed inspections. Its 4.3-inch LCD screen ensures clarity while the 360-degree field of view allows for comprehensive visibility in various applications.
Features & Benefits
• 720p resolution provides clear image quality for detailed analysis
• 360-degree field of view enables exploration from different angles
• 10mm probe head allows access in narrow spaces
• Adjustable brightness modes ensure optimal visibility in diverse conditions
• Flexible Li-Ion battery system delivers consistent performance
• Includes attachments for enhanced functionality in various settings
Applications
• Ideal for inspecting drains, pipes, and hard-to-reach areas
• Used for assessing electrical systems and mechanical components
• Suitable for maintenance in construction and automotive industries
• Facilitates inspections behind walls and within confined spaces
How does the camera perform in low-light conditions?
The camera includes five brightness modes that allow for adjustments, ensuring visibility in dark areas without shadows or glare. This makes it suitable for a variety of inspection environments.
What type of storage does this device support?
It comes with a 32 GB micro SD card included, enabling users to record and store images and videos for future reference and analysis.
Can the camera withstand tough job site conditions?
The IP67 rating of the camera head and cable ensures that it can endure dusty, wet, and challenging environments, suitable for rigorous inspection tasks.
How does the camera facilitate ease of use during inspections?
The 270-degree rotating screen allows for flexible positioning, and the digital 180-degree image rotation feature helps adjust the perspective easily, enhancing user control during inspections.
Related links
- Laserliner VideoFlex HD Duo 092.980H 7.9 mm probe Inspection Camera 1280 x 720 pixel Resolution, LED
- Laserliner HD Duo 092.980.55H 7.9 mm probe Inspection Camera 1280 x 720 pixels Resolution, LED
- Milwaukee 4933480739 10 mm probe Inspection Camera, 1.2 m Probe Length
- Laserliner SnakeCamera G3 9 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination
- Extech HDV7C-55-3 5.5 mm probe Camera Probe 640 x 480 pixel Resolution
- FLIR VS80C2HD-49-3RM 4.9 mm probe Camera Probe 1280 x 720 pixel Resolution, LED Illumination
- Super Rod SRCAMV8.1 50 mm probe Inspection Camera, 120 m Probe Length
- Bosch 0.601.241.500 8.3 mm probe Inspection Camera 800 x 480 pixel Resolution
