Milwaukee 4933480739 10 mm probe Inspection Camera, 1.2 m Probe Length, 1280 x 720 / 480 x 272 pixels Resolution
- RS Stock No.:
- 264-233
- Mfr. Part No.:
- 4933480739
- Brand:
- Milwaukee
Subtotal (1 unit)*
£219.63
(exc. VAT)
£263.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £219.63 |
*price indicative
- RS Stock No.:
- 264-233
- Mfr. Part No.:
- 4933480739
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Probe Length | 1.2m | |
| Product Type | Inspection Camera | |
| Probe Diameter | 10mm | |
| Screen Resolution | 1280 x 720 / 480 x 272 pixels | |
| Field of View FOV | 360° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Probe Length 1.2m | ||
Product Type Inspection Camera | ||
Probe Diameter 10mm | ||
Screen Resolution 1280 x 720 / 480 x 272 pixels | ||
Field of View FOV 360° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Inspection Camera 4.3 inch LCD screen delivers sharp and clear images and allows users to see objects in greater detail with 270° rotating screen provides the user fluid image control in every position of use.
IP67 camera head and camera cable withstands toughest jobsite conditions
Flexible battery system
Related links
- Milwaukee 4933480741 10 mm probe Inspection Camera, 3 m Probe Length
- Super Rod SRCAMV8.1 50 mm probe Inspection Camera, 120 m Probe Length
- Laserliner SnakeCamera G3 9 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination
- Bosch 0.601.241.500 8.3 mm probe Inspection Camera 800 x 480 pixel Resolution
- Laserliner 092.282H 7.9 mm probe Inspection Camera Kit 1280 x 720 pixel Resolution, LED
- Bosch 0.601.241.402 8.3 mm probe Inspection Camera 1280 x 720 pixels Resolution
- Laserliner 092.282.55H 7.9 mm probe Inspection Camera Extension Cable 1280 x 720 pixels Resolution,
- Laserliner 092.933A 7.9 mm probe Inspection Camera Kit 1280 x 720 pixels Resolution, LED
