LEMAITRE SECURITE Blue Insole Unisex

Image representative of range

Subtotal (1 pair)*

£8.85

(exc. VAT)

£10.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£8.85

*price indicative

RS Stock No.:
877-398
Mfr. Part No.:
VPLOPUSBLEU37
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Insole

Material

PU Foam

Colour

Blue

Gender

Unisex

Size EU

37

Standards/Approvals

EN ISO 20345:2022

RoHS Status: Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE insole provides enhanced comfort and safety for various foot shapes, ensuring an optimal fit with tailored support for standard feet while protecting against electrostatic discharge.

Moisture absorption and desorption for dry, comfortable wear

Heel shock absorption delivers protection and comfort

Antibacterial properties effectively neutralise odours

Electrical resistance between 10 Ohm and 10 Ohm for effective safety

Made from 99.2% PU foam with 0.8% recycled rubber for environmental consideration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy