SINGER SAFETY Grey Insole 3.5

Image representative of range

Subtotal (1 unit)*

£6.77

(exc. VAT)

£8.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.77

*price indicative

RS Stock No.:
784-674
Mfr. Part No.:
ST202436
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Insole

Material

Non-Woven Polyester Fibre

Size UK

3.5

Colour

Grey

Size EU

36

RoHS Status: Exempt

COO (Country of Origin):
SK
The SINGER SAFETY insulating comfort insoles are professionally engineered to provide exceptional thermal protection and support within safety footwear. These specialist inserts enhance daily wearer comfort by creating a VITAL barrier against temperature extremes in demanding work environments.

Effective thermal insulation for temperature regulation

Ergonomic design for superior all-day support

Available in size 36 for a precise fit

Durable construction suitable for professional safety boots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy