SINGER SAFETY Grey Insoles 6 Unisex

Image representative of range

Subtotal (1 unit)*

£6.77

(exc. VAT)

£8.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.77

*price indicative

RS Stock No.:
784-086
Mfr. Part No.:
ST202439
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Insoles

Size UK

6

Material

Non-Woven Polyester Fibre

Colour

Grey

Gender

Unisex

Size EU

39

RoHS Status: Exempt

COO (Country of Origin):
SK
The SINGER SAFETY Sweatshirt is designed for professionals working in public works, building, finishing, and logistics. It combines safety and comfort, making it Ideal for use in various environments.

High visibility with segmented retro-reflective tapes for enhanced safety

Made from 65% polyester and 35% cotton, weighing 300 gem for comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy