SINGER SAFETY Grey Insoles 10.5 Unisex
- RS Stock No.:
- 784-092
- Mfr. Part No.:
- ST202445
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£6.77
(exc. VAT)
£8.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.77 |
*price indicative
- RS Stock No.:
- 784-092
- Mfr. Part No.:
- ST202445
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Insoles | |
| Material | Non-Woven Polyester Fibre | |
| Size UK | 10.5 | |
| Colour | Grey | |
| Gender | Unisex | |
| Size EU | 45 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Insoles | ||
Material Non-Woven Polyester Fibre | ||
Size UK 10.5 | ||
Colour Grey | ||
Gender Unisex | ||
Size EU 45 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The SINGER SAFETY Welding Apron is designed for heavy industrial applications, offering robust protection against heat and flames. Crafted from cow split leather, it ensures durability and safety during welding processes.
Made from cow split leather for superior resistance and flexibility
Measures 90 x 70 cm for extensive protection
