Sixton Blue Insole Unisex

Image representative of range

Subtotal (1 pair)*

£19.05

(exc. VAT)

£22.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£19.05

*price indicative

RS Stock No.:
724-035
Mfr. Part No.:
ACCSUCAM01-065
Brand:
Sixton
Find similar products by selecting one or more attributes.
Select all

Brand

Sixton

Product Type

Insole

Colour

Blue

Gender

Unisex

RoHS Status: Exempt

COO (Country of Origin):
IT
The Sixton Insole with arch support designed to provide enhanced comfort and stability for various foot shapes. With an anatomical design, this insole caters to individuals needing medium arch support while efficiently absorbing impact. Its innovative construction includes features that promote forced Air flow, ensuring drier feet and instant restoration of the original shape. The insole is engineered to provide personalised comfort, making it an excellent choice for those seeking a blend of support and breathability in their footwear.

Anatomical foot arch in three heights for tailored support

Impact absorption enhances comfort during prolonged use

Forced Air flow technology keeps feet drier and more comfortable

Anti-static system reduces electrostatic charge build-up

Breathable open-cell foam ensures continuous ventilation

Antibacterial features promote foot hygiene and freshness

Constructed from recycled materials supporting eco-friendly practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy