Sixton Blue Insole 3.5 Unisex
- RS Stock No.:
- 724-031
- Mfr. Part No.:
- ACCSUCAM01-035
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£19.05
(exc. VAT)
£22.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £19.05 |
*price indicative
- RS Stock No.:
- 724-031
- Mfr. Part No.:
- ACCSUCAM01-035
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Insole | |
| Size UK | 3.5 | |
| Colour | Blue | |
| Gender | Unisex | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Insole | ||
Size UK 3.5 | ||
Colour Blue | ||
Gender Unisex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Sixton Insole with arch support designed to provide enhanced comfort and stability for various foot shapes. With an anatomical design, this insole caters to individuals needing medium arch support while efficiently absorbing impact. Its innovative construction includes features that promote forced Air flow, ensuring drier feet and instant restoration of the original shape. The insole is engineered to provide personalised comfort, making it an excellent choice for those seeking a blend of support and breathability in their footwear.
Anatomical foot arch in three heights for tailored support
Impact absorption enhances comfort during prolonged use
Forced Air flow technology keeps feet drier and more comfortable
Anti-static system reduces electrostatic charge build-up
Breathable open-cell foam ensures continuous ventilation
Antibacterial features promote foot hygiene and freshness
Constructed from recycled materials supporting eco-friendly practices
