Impacto Black Insoles 6 → 7 Unisex

Image representative of range

Subtotal (1 pair)*

£31.52

(exc. VAT)

£37.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£31.52

*price indicative

RS Stock No.:
718-754
Mfr. Part No.:
MEM67
Brand:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Product Type

Insoles

Material

Fabric

Size UK

6 → 7

Colour

Black

Gender

Unisex

Size EU

39 → 40

RoHS Status: Exempt

COO (Country of Origin):
US
The Impacto anti-fatigue shoe inserts are engineered to enhance comfort and support, making them essential for anyone standing on hard surfaces for extended periods. These insoles feature memory foam that shapes to the unique curves of your feet, providing a customised fit that not only reduces fatigue but also offers superior impact protection during walking or running. Crafted from industrial-grade materials, they ensure durability and long-lasting wear. Perfectly designed for a variety of footwear types, including safety boots and running shoes, these insoles combine practicality with high performance.

Memory foam conforms to your foot's natural shape for ultimate comfort

Outstanding shock absorption that helps alleviate fatigue during long hours of standing

Superior impact protection Ideal for Active environments

moulded style for exceptional heel and arch support

Antifungal and antibacterial materials for improved hygiene

Soft fabric cover wicks away moisture effectively

Durable industrial grade materials designed for longevity

Excellent compression resistance ensures they will not break down over time

PVC Free composition promotes a cleaner environment

Conductive threads in select models provide electro static dissipation

Easy to fit by trimming at the front if necessary, without compromising heel support

Hand or machine washable for hassle free maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy