Impacto Black Insoles 2.5 → 4.5 Unisex
- RS Stock No.:
- 718-753
- Mfr. Part No.:
- MEM345
- Brand:
- Impacto
Subtotal (1 pair)*
£31.52
(exc. VAT)
£37.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £31.52 |
*price indicative
- RS Stock No.:
- 718-753
- Mfr. Part No.:
- MEM345
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Insoles | |
| Size UK | 2.5 → 4.5 | |
| Material | Fabric | |
| Colour | Black | |
| Gender | Unisex | |
| Size EU | 36 → 38 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Insoles | ||
Size UK 2.5 → 4.5 | ||
Material Fabric | ||
Colour Black | ||
Gender Unisex | ||
Size EU 36 → 38 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Impacto anti-fatigue shoe inserts are expertly designed to enhance comfort and support for those standing or walking on hard surfaces for extended periods. Crafted from memory foam, these insoles conform to the natural contours of your foot, providing a personalised fit that not only reduces fatigue but also delivers superior shock absorption. Ideal for safety footwear, boots, and running shoes, they feature antifungal and antibacterial materials, ensuring hygiene alongside performance. With industrial-grade durability, these insoles promise exceptional wear resistance and are guaranteed not to break down, making them a reliable choice for daily use.
Memory foam offers a customised fit by adapting to the contours of your foot
Designed to deliver outstanding comfort and shock absorption during long hours on your feet
Helps alleviate fatigue when standing on firm surfaces for extended durations
Provides superior impact protection for walking and running activities
Moulded style insoles ensure excellent heel and arch support
Manufactured with antifungal and antibacterial materials for improved hygiene
Soft fabric cover effectively wicks away moisture, keeping feet dry
Constructed from industrial grade materials for exceptional longevity
Boasts excellent compression resistance for sustained support
Made in the USA and adheres to ASTM standards for safety
Trim friendly design allows for adjustments to fit various shoe sizes
