HARWIN Tool, Z125 Series, Crimp Contact, Insertion & Extraction Tool Contact, Contact size 1.25 mm
- RS Stock No.:
- 911-299
- Mfr. Part No.:
- Z125-902
- Brand:
- HARWIN
Subtotal (1 unit)*
£84.74
(exc. VAT)
£101.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.74 |
*price indicative
- RS Stock No.:
- 911-299
- Mfr. Part No.:
- Z125-902
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Contact Type | Crimp | |
| Product Type | Tool | |
| Sub Type | Insertion & Extraction Tool | |
| Contact Size | 1.25 mm | |
| Series | Z125 | |
| Overall Length | 83.7mm | |
| For Use With | Gecko Signal Cable Contact | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Contact Type Crimp | ||
Product Type Tool | ||
Sub Type Insertion & Extraction Tool | ||
Contact Size 1.25 mm | ||
Series Z125 | ||
Overall Length 83.7mm | ||
For Use With Gecko Signal Cable Contact | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HARWIN premium assembly tool designed for high reliability Gecko connector systems. It ensures precise contact handling in demanding aerospace and motorsport applications.
Optimises insertion and extraction of cabled contacts
Eradicates the risk of housing or wire damage
Fits all 1.25 millimetre pitch Gecko signal crimps
Durable construction built for industrial production lines
Related links
- Phoenix Contact Insertion & Extraction Tool Crimp Contact Contact
- JST Insertion & Extraction Tool Crimp Contact, Insertion Tool Contact
- ITT Cannon Insertion & Extraction Tool Crimp Contact, Insertion Tool Contact
- WAGO Insertion & Extraction Tool 280 Crimp Contact, Insertion Tool Contact
- Phoenix Contact Removal Tool Crimp Contact, Insertion & Extraction Tool Contact
- Phoenix Contact Removal Tool Crimp Contact, Insertion & Extraction Tool Contact
- MH Connectors Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
- Hirose Extraction Tool Crimp Contact, Extraction Tool Contact
