Phoenix Contact Insertion & Extraction Tool, 1604 Series, Crimp Contact, Insertion & Extraction Tool Contact, Contact
- RS Stock No.:
- 897-006
- Mfr. Part No.:
- 1604251
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.03
(exc. VAT)
£10.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.03 |
*price indicative
- RS Stock No.:
- 897-006
- Mfr. Part No.:
- 1604251
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Insertion & Extraction Tool | |
| Contact Type | Crimp | |
| Sub Type | Insertion & Extraction Tool | |
| Contact Size | 1 mm | |
| Series | 1604 | |
| For Use With | RC Series Crimp Connector | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Insertion & Extraction Tool | ||
Contact Type Crimp | ||
Sub Type Insertion & Extraction Tool | ||
Contact Size 1 mm | ||
Series 1604 | ||
For Use With RC Series Crimp Connector | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact insertion and removal tool designed specifically for RC crimp contacts. This tool facilitates the efficient installation and removal of connection pins and sockets.
Designed for crimp contact applications, enhancing usability
Supports small diameter pins and sockets up to 1 mm, ensuring precision
Enables a connection cross-section range from 0.08 mm² to 0.56 mm² for versatility
Compact and lightweight at 5.3 g, allowing for easy handling
Related links
- HARWIN Tool Crimp Contact Contact size 1.25 mm
- Phoenix Contact Removal Tool Crimp Contact, Insertion & Extraction Tool Contact
- Phoenix Contact Removal Tool Crimp Contact, Insertion & Extraction Tool Contact
- HARTING Crimp Extraction Tool Crimp Contact Contact size 0.14 to 4 mm²
- Molex Extraction Tool Crimp Contact Contact size 14/22 AWG
- Hirose Extraction Tool Crimp Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Crimp Contact Contact size 1.5 mm
- TE Connectivity Extraction Tool Crimp Contact Contact size 2 mm
