TE Connectivity Extraction Tool, DEUTSCH HD Series, Socket-type Contact Extraction Contact, Extraction & Insertion Tool

Subtotal (1 unit)*

£3.35

(exc. VAT)

£4.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.35

*price indicative

RS Stock No.:
904-657
Mfr. Part No.:
114008-ZZ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Extraction Tool

Sub Type

Extraction & Insertion Tool

Contact Type

Socket-type Contact Extraction

Contact Size

8

Series

DEUTSCH HD

For Use With

Heavy Duty Connectors

Standards/Approvals

EU RoHS

COO (Country of Origin):
US
The TE Connectivity Extraction Tool provides effortless contact removal for heavy-duty industrial and automotive electrical connectors. Crafted from Durable plastic this essential field instrument allows swift maintenance without damaging delicate Terminal housings.

Designed for size 8 contacts

Works with 8 to 10 AWG wire sizes

Features a green color code for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy