Schneider Electric, Mureva IP44 Grey Panel Mount 2P + E Angled Socket Plug, Socket, Rated At 16A, 200 → 250 V

Bulk discount available

Subtotal (1 unit)*

£10.79

(exc. VAT)

£12.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£10.79
5 - 9£10.46
10 - 24£10.14
25 - 49£9.82
50 +£9.49

*price indicative

RS Stock No.:
276-8935
Mfr. Part No.:
PKY16F423
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

16A

Plug/Socket

Plug, Socket

Pole Format

2P + E

Voltage Rating

200 → 250 V

Mounting Type

Panel Mount

Body Orientation

Angled

Series

Mureva

IP Rating

IP44

Colour

Grey

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric Pratika industrial socket with fast connection is angled panel mounted. The cable entries are for flexible or rigid cables. The color of the socket is light grey with blue easy identification of the operating voltage.

Green premium product
RoHS compliant

Related links