Schneider Electric, Mureva IP44 Grey Panel Mount 3P+E Angled Socket Socket, Rated At 16A, 380 → 415 V

Subtotal (1 unit)*

£36.88

(exc. VAT)

£44.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.88

*price indicative

RS Stock No.:
276-2296
Mfr. Part No.:
PKF16F434
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P+E

Number of Sockets

1

Voltage Rating

380 → 415 V

Mounting Type

Panel Mount

Body Orientation

Angled

IP Rating

IP44

Series

Mureva

Colour

Grey

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric PratiKa Socket is a angled socket with panel mounted and features a screw type connection. It has a rated current of 16 A and operates at a rated operational voltage of 380 to 415 V AC with a network frequency of 50 or 60 Hz. The ground lug is positioned clockwise at 6 oclock. The housing is constructed from a self extinguishing engineering polymer, ensuring safety, while the sleeves are made of brass for durability. The connections utilize captive screws, providing secure and stable electrical connections.

Mercury free
RoHS compliant
IP44 degree of protection
IK08 degree of protection

Related links