Schneider Electric, Mureva IP67 Grey Panel Mount 2P + E Socket Socket, Rated At 16A, 200 → 250 V

Bulk discount available

Subtotal (1 unit)*

£37.68

(exc. VAT)

£45.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£37.68
10 +£34.67

*price indicative

RS Stock No.:
345-159
Mfr. Part No.:
PKY16G723
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Number of Sockets

1

Voltage Rating

200 → 250 V

Mounting Type

Panel Mount

Body Orientation

Straight

IP Rating

IP67

Series

Mureva

Colour

Grey

COO (Country of Origin):
IT
The Schneider Electric Socket is a low-voltage industrial plug and socket designed for AC networks. It features an straight control station shape and is panel-mounted for secure installation. The housing is made from self-extinguishing engineering polymer, ensuring safety and durability. The contacts are crafted from brass sleeves for reliable conductivity, and connections are secured using captive screws for stability.

IEC 60309 1 and IEC 60309 2 certified
IK08 conforming to EN 62262

Related links