Schneider Electric, Mureva IP67 Grey 2P + E Socket Socket, Rated At 32A, 200 → 250 V

Subtotal (1 unit)*

£83.45

(exc. VAT)

£100.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.45

*price indicative

RS Stock No.:
345-161
Mfr. Part No.:
PKY32M723
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P + E

Number of Sockets

1

Voltage Rating

200 → 250 V

Body Orientation

Straight

Series

Mureva

IP Rating

IP67

Colour

Grey

COO (Country of Origin):
IT
The Schneider Electric Wander Socket is a low-voltage industrial plug and socket designed for AC networks. It has a straight control station shape and a rated current of 32A. The operational voltage ranges from 200 to 250V, with a network frequency of 50/60 Hz. The ground lug is positioned at 6 o’clock. The housing is made from self-extinguishing engineering polymer for durability and safety, while the brass sleeves ensure reliable conductivity. Fast connection terminals enable quick and secure wiring.

IEC 60309 1 and IEC 60309 2 certified
IK08 conforming to EN 62262

Related links