Schneider Electric, Mureva IP67 Grey Plug-In 3P + E Mains Plug Plug, Rated At 32A, 200 → 250 V
- RS Stock No.:
- 340-836
- Mfr. Part No.:
- PKX32M724
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£72.28
(exc. VAT)
£86.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.28 |
*price indicative
- RS Stock No.:
- 340-836
- Mfr. Part No.:
- PKX32M724
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 32A | |
| Plug/Socket | Plug | |
| Pole Format | 3P + E | |
| Number of Sockets | 1 | |
| Voltage Rating | 200 → 250 V | |
| Mounting Type | Plug-In | |
| Body Orientation | Straight | |
| IP Rating | IP67 | |
| Series | Mureva | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 32A | ||
Plug/Socket Plug | ||
Pole Format 3P + E | ||
Number of Sockets 1 | ||
Voltage Rating 200 → 250 V | ||
Mounting Type Plug-In | ||
Body Orientation Straight | ||
IP Rating IP67 | ||
Series Mureva | ||
Colour Grey | ||
- COO (Country of Origin):
- IT
The Schneider Electric Wander Socket is a low-voltage industrial plug and socket designed for AC networks. It features a straight control station shape and has a rated current of 32 A. The housing is made from self-extinguishing engineering polymer, ensuring durability and safety. The contacts are made of brass sleeves for reliable conductivity. Connections are secured using captive screws for a firm and stable installation.
IEC 60309 1 and IEC 60309 2 certified
IK08 conforming to EN 62262
IK08 conforming to EN 62262
Related links
- Schneider Electric Rated At 32A, 200 → 250 V
- Schneider Electric Rated At 32A, 200 → 250 V
- Schneider Electric Rated At 16A, 200 → 250 V
- Schneider Electric Rated At 16A, 200 → 250 V
- Schneider Electric Rated At 16A, 250 V ac
- Schneider Electric Rated At 16A, 250 V
- Schneider Electric Rated At 32A, 250 V
- Schneider Electric Socket 200 → 250 V
