Schneider Electric, Mureva IP67 Grey Panel Mount 2P + E Angled Industrial Power Plug, Rated At 16A, 250 V ac
- RS Stock No.:
- 207-391
- Mfr. Part No.:
- 83854
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£97.12
(exc. VAT)
£116.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.12 |
*price indicative
- RS Stock No.:
- 207-391
- Mfr. Part No.:
- 83854
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Plug/Socket | Plug | |
| Pole Format | 2P + E | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Body Orientation | Angled | |
| IP Rating | IP67 | |
| Series | Mureva | |
| Colour | Grey | |
Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Plug/Socket Plug | ||
Pole Format 2P + E | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Body Orientation Angled | ||
IP Rating IP67 | ||
Series Mureva | ||
Colour Grey | ||
- COO (Country of Origin):
- IT
The Schneider Electric Plug is a low voltage component designed with a 2P + E configuration for AC networks. This industrial grade plug features a 90° angled shape, making it ideal for panel mounted applications. With a rated current of 16 A, it ensures reliable connectivity and safety in various industrial environments, providing a robust solution for electrical installations.
RoHS compliant
Mercury free
Mercury free
Related links
- Schneider Electric Rated At 16A, 250 V
- Schneider Electric Rated At 32A, 250 V
- Schneider Electric Rated At 16A, 200 → 250 V
- Schneider Electric Socket 200 → 250 V
- Amphenol Industrial IP69 Grey Panel Mount 2P+E Angled Industrial Power Socket, Rated At 32A
- Schneider Electric Rated At 32AWith Phase Inverter
- Schneider Electric Rated At 16AWith Phase Inverter
- Schneider Electric Rated At 16AWith Phase Inverter
