Amphenol Industrial, 2CMA1 IP67, IP69 Grey Panel Mount 2P+E Angled Industrial Power Socket, Rated At 32A

Subtotal (1 unit)*

£119.87

(exc. VAT)

£143.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.87

*price indicative

RS Stock No.:
329-278
Mfr. Part No.:
2CMA166952R1000
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P+E

Number of Sockets

3

Mounting Type

Panel Mount

Body Orientation

Angled

Series

2CMA1

IP Rating

IP67, IP69

Colour

Grey

COO (Country of Origin):
CZ
The Amphenol Industrial Panel Mounted socket outlet designed for industrial applications. It features a unified flange and an angled design, with an earthing sleeve positioned at 9h. It is watertight, ensuring protection against water ingress. The connector is suitable for various power distribution needs.

Rated current is 32A
Frequency is 50 to 60 Hz
IP67 protection
2 poles plus earth

Related links