Schneider Electric, PratiKa IP44 Blue Panel Mount 2P + E Angled Industrial Power Socket, Rated At 16A, 230 V
- RS Stock No.:
- 498-3836
- Mfr. Part No.:
- PKY16F423
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
£25.23
(exc. VAT)
£30.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £25.23 |
| 5 + | £24.41 |
*price indicative
- RS Stock No.:
- 498-3836
- Mfr. Part No.:
- PKY16F423
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Plug/Socket | Socket | |
| Pole Format | 2P + E | |
| Voltage Rating | 230 V | |
| Mounting Type | Panel Mount | |
| Gender | Female | |
| Body Orientation | Angled | |
| Termination Method | Quick Connect | |
| Series | PratiKa | |
| IP Rating | IP44 | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 2P + E | ||
Voltage Rating 230 V | ||
Mounting Type Panel Mount | ||
Gender Female | ||
Body Orientation Angled | ||
Termination Method Quick Connect | ||
Series PratiKa | ||
IP Rating IP44 | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
PK PratiKa series female angled plug-in sockets
Female angled plug-in cable sockets suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Schneider range
Related links
- Schneider Electric Rated At 16A, 230 V
- Schneider Electric Rated At 16A, 230 V
- Schneider Electric Rated At 32A, 230 V
- Schneider Electric Rated At 32A, 230 V
- Schneider Electric Rated At 16A, 200 → 250 V
- Schneider Electric Socket 200 → 250 V
- RS PRO IP44 Blue Panel Mount 2P + E Angled Industrial Power Socket 200 → 250 V
- RS PRO IP44 Blue Panel Mount 2P + E Angled Industrial Power Socket 200 → 250 V
