Better World
Schneider Electric, PratiKa IP44 Grey Wall Mount 2P + E Angled Industrial Power Plug, Rated At 16A, 200 → 250 V
- RS Stock No.:
- 211-0515
- Mfr. Part No.:
- PKE16W423
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£61.94
(exc. VAT)
£74.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.94 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0515
- Mfr. Part No.:
- PKE16W423
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Plug/Socket | Plug | |
| Pole Format | 2P + E | |
| Voltage Rating | 200 → 250 V | |
| Mounting Type | Wall Mount | |
| Body Orientation | Angled | |
| Series | PratiKa | |
| IP Rating | IP44 | |
| Colour | Grey | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Plug/Socket Plug | ||
Pole Format 2P + E | ||
Voltage Rating 200 → 250 V | ||
Mounting Type Wall Mount | ||
Body Orientation Angled | ||
Series PratiKa | ||
IP Rating IP44 | ||
Colour Grey | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Phase Inverter No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider PratiKa plug, is a screw angled, wall mounted plug for industrial use. Stainless steel screws and high level of thermoplastic material permit the use in tertiary, industry and any sector.
It provides robustness due to rigid cover
Related links
- Schneider Electric Rated At 16A, 230 V
- Schneider Electric Rated At 16A, 200 → 250 V
- Schneider Electric Socket 200 → 250 V
- Schneider Electric Rated At 16A, 230 V
- Schneider Electric Rated At 32A, 230 V
- Schneider Electric Rated At 16A, 230 V
- Schneider Electric Rated At 32A, 230 V
- RS PRO IP44 Blue Panel Mount 2P + E Angled Industrial Power Socket 200 → 250 V
