Schneider Electric, Mureva IP44 Blue Cable Mount 2P+PE Straight Industrial Power Connector, 32A, 230V
- RS Stock No.:
- 498-3678
- Mfr. Part No.:
- PKX32M423
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£21.63
(exc. VAT)
£25.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £21.63 |
| 10 + | £20.55 |
*price indicative
- RS Stock No.:
- 498-3678
- Mfr. Part No.:
- PKX32M423
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Industrial Power Connector | |
| Pole Format | 2P+PE | |
| Current | 32A | |
| Connector Gender | Male | |
| Voltage | 230V | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Quick Connect | |
| Contact Gender | Male | |
| IP Rating | IP44 | |
| Series | Mureva | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Colour | Blue | |
| Cable CSA | 2.5mm², 6mm² | |
| Hazardous Area Certification | No | |
| Phase Inverter | No | |
| Low Voltage | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Industrial Power Connector | ||
Pole Format 2P+PE | ||
Current 32A | ||
Connector Gender Male | ||
Voltage 230V | ||
Mount Type Cable | ||
Orientation Straight | ||
Minimum Operating Temperature -25°C | ||
Termination Type Quick Connect | ||
Contact Gender Male | ||
IP Rating IP44 | ||
Series Mureva | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Colour Blue | ||
Cable CSA 2.5mm², 6mm² | ||
Hazardous Area Certification No | ||
Phase Inverter No | ||
Low Voltage Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
PK PratiKa series straight male mobile plugs
Male straight cable socket suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Body with fast opening and closing system.
Self-centring cable gland with integral cable clamp.
Schneider range
Standards
NF EN 60309-1 and 2, IEC 309-1 and 2
