Better World
Schneider Electric, PratiKa IP44 Yellow 2P + E Industrial Power Plug, Rated At 32A, 100 → 130 V
- RS Stock No.:
- 211-0518
- Mfr. Part No.:
- PKX32M413
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£68.56
(exc. VAT)
£82.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.56 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0518
- Mfr. Part No.:
- PKX32M413
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 32A | |
| Plug/Socket | Plug | |
| Pole Format | 2P + E | |
| Voltage Rating | 100 → 130 V | |
| Body Orientation | Straight | |
| Series | PratiKa | |
| IP Rating | IP44 | |
| Colour | Yellow | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 32A | ||
Plug/Socket Plug | ||
Pole Format 2P + E | ||
Voltage Rating 100 → 130 V | ||
Body Orientation Straight | ||
Series PratiKa | ||
IP Rating IP44 | ||
Colour Yellow | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- IT
The Schneider PratiKa wander plug is a straight low voltage plug with operational current of 32A and polarity 2P + E, used for industrial use.
The Network type is AC
Related links
- RS PRO IP44 Yellow Cable Mount 2P+E Industrial Power Plug 100 → 130 V
- RS PRO IP44 Yellow Cable Mount 2P + E Industrial Power Socket 100 → 130 V
- Schneider Electric Rated At 16A, 100 → 130 V No
- RS PRO IP44 Yellow Panel Mount 2P + E Industrial Power Socket 100 → 130 V
- RS PRO IP44 Yellow Wall Mount 2P + E Industrial Power Socket 100 → 130 V
- Schneider Electric Rated At 16A, 230 V
- Schneider Electric Rated At 32A, 230 V
- Schneider Electric Rated At 16A, 230 V
