Better World

Schneider Electric, PratiKa IP67 Yellow Panel Mount 2P + E Industrial Power Plug, Rated At 16A, 100 → 130 V No

Subtotal (1 unit)*

£77.09

(exc. VAT)

£92.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.09

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
211-0517
Mfr. Part No.:
PKX16M713
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

100 → 130 V

Mounting Type

Panel Mount

Body Orientation

Straight

Series

PratiKa

IP Rating

IP67

Colour

Yellow

Better World Product

Yes

Better World Verification

Green Premium

Phase Inverter

No

COO (Country of Origin):
IT
The Schneider PratiKa Wander plug is a straight plug with operational current 16A for industrial use.

It provides robustness due to rigid cover

Related links