Schneider Electric, PratiKa IP67 Red Cable Mount 3P + E Industrial Power Socket, Rated At 32A, 415 V

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£88.56

(exc. VAT)

£106.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£88.56
10 +£84.14

*price indicative

RS Stock No.:
498-3814
Mfr. Part No.:
PKY32M734
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

IP Rating

IP67

Series

PratiKa

Colour

Red

RoHS Status: Exempt

COO (Country of Origin):
IT

PK PratiKa series female straight sealed sockets


Female straight and sealed mobile sockets for cables, suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Body with fast opening and closing system.
Self-centring cable gland with integral cable clamp.

Standards

NF EN 60309-1 and 2
IEC 309-1 and 2


Schneider range

Related links