Schneider Electric, PratiKa IP67 Red Cable Mount 3P + E Industrial Power Socket, Rated At 16A, 415 V
- RS Stock No.:
- 498-3763
- Mfr. Part No.:
- PKY16M734
- Brand:
- Schneider Electric
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£60.28
(exc. VAT)
£72.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £60.28 |
| 10 + | £57.27 |
*price indicative
- RS Stock No.:
- 498-3763
- Mfr. Part No.:
- PKY16M734
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Plug/Socket | Socket | |
| Pole Format | 3P + E | |
| Voltage Rating | 415 V | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Body Orientation | Straight | |
| Series | PratiKa | |
| IP Rating | IP67 | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 3P + E | ||
Voltage Rating 415 V | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Body Orientation Straight | ||
Series PratiKa | ||
IP Rating IP67 | ||
Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
PK PratiKa series female straight sealed sockets
Female straight and sealed mobile sockets for cables, suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Body with fast opening and closing system.
Self-centring cable gland with integral cable clamp.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Body with fast opening and closing system.
Self-centring cable gland with integral cable clamp.
Standards
NF EN 60309-1 and 2
IEC 309-1 and 2
IEC 309-1 and 2
Schneider range
Related links
- Schneider Electric Rated At 16A, 415 V
- Schneider Electric Rated At 32A, 415 V
- Schneider Electric Rated At 16A, 415 V
- Schneider Electric Rated At 32A, 415 V
- Schneider Electric Rated At 16A, 415 V
- Schneider Electric Rated At 32A, 415 V
- Schneider Electric Rated At 32A, 415 V
- Schneider Electric Rated At 16A, 415 V
