Schneider Electric, PratiKa IP67 Red Panel Mount 3P + E Right Angle Industrial Power Socket, Rated At 32A, 415 V

Bulk discount available

Subtotal (1 unit)*

£42.28

(exc. VAT)

£50.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£42.28
10 +£40.16

*price indicative

RS Stock No.:
498-3937
Mfr. Part No.:
PKY32F434
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Right Angle

IP Rating

IP67

Series

PratiKa

Colour

Red

RoHS Status: Exempt

COO (Country of Origin):
IT

PK PratiKa series female angled plug-in sockets


Female angled plug-in cable sockets suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.


Schneider range

Related links